
The 89H48H12G3ZAHLG is a 48-lane Gen3 switch with 12 ports, packaged in a surface mount Ball Grid Array (BGA) with 676 pins. The package measures 27mm in length and width, with a height of 2.21mm. It is constructed from plastic and features a flip chip ball grid array design. The device is designed for use in high-speed applications and is suitable for surface mount assembly on a printed circuit board.
Sign in to ask questions about the Renesas 89H48H12G3ZAHLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H48H12G3ZAHLG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 676 |
| PCB | 676 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.21 |
| Seated Plane Height (mm) | 2.71 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen3 |
| Number of Lanes | 48 |
| Number of Ports | 12 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H48H12G3ZAHLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.