
The 89H48H12G3ZAHLGI is a Ball Grid Array package with 676 pins, measuring 27mm in length and 27mm in width, and a height of 2.21mm. It is a surface mount component made of plastic, with a seated plane height of 2.71mm and a pin pitch of 1mm. This device is a high-speed switch with PCIe Gen3 and 48 lanes, supporting 12 ports.
Sign in to ask questions about the Renesas 89H48H12G3ZAHLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H48H12G3ZAHLGI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 676 |
| PCB | 676 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.21 |
| Seated Plane Height (mm) | 2.71 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen3 |
| Number of Lanes | 48 |
| Number of Ports | 12 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H48H12G3ZAHLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.