
System interconnect switch featuring 48 lanes and 12 ports, supporting PCIe Gen2 (Revision 2) with a bandwidth of 5 Gbps per lane. This 1-channel device is housed in a 676-pin Flip Chip Ball Grid Array (FCBGA) package measuring 27x27 mm with a 1 mm pin pitch. It offers surface mount capability and operates with a typical single supply voltage of 1V or 2.5V, with a maximum power dissipation of 12.22W. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Renesas 89H48T12G2ZCBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H48T12G2ZCBL technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 676 |
| PCB | 676 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Seated Plane Height (mm) | 3.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2 |
| Number of Lanes | 48 |
| Number of Ports | 12 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1|2.5V |
| Maximum Power Dissipation | 12.22W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H48T12G2ZCBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.