
System interconnect switch featuring 48 lanes and 12 ports, supporting PCIe Gen2 (Revision 2) with a bandwidth of 5 Gbps per lane. This 1-channel device is housed in a 676-pin Flip Chip Ball Grid Array (FCBGA) package, measuring 27x27x2.5 mm with a 1 mm pin pitch, designed for surface mounting. Operating voltage is 1V or 2.5V, with a maximum power dissipation of 12.22W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas 89H48T12G2ZCBLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H48T12G2ZCBLGI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 676 |
| PCB | 676 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 3.42(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2 |
| Number of Lanes | 48 |
| Number of Ports | 12 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1|2.5V |
| Maximum Power Dissipation | 12.22W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H48T12G2ZCBLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.