
This 1156-pin Ball Grid Array (BGA) surface mount integrated circuit is a PCIe Gen3 switch with 64 lanes and 16 ports. It features a flip chip ball grid array package with a seated plane height of 3.07mm and a maximum package height of 2.73mm. The package is made of plastic and has a pin pitch of 1mm. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Sign in to ask questions about the Renesas 89H64H16G3ZABLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89H64H16G3ZABLI technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.73(Max) |
| Seated Plane Height (mm) | 3.07 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen3 |
| Number of Lanes | 64 |
| Number of Ports | 16 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H64H16G3ZABLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.