
The 89HP0608SZBABG is a 100-pin Ball Grid Array repeater from Renesas. It features a CABGA package with a seated plane height of 1.4mm and a pin pitch of 0.8mm. The device is designed for surface mount applications and is constructed with plastic material. The repeater is available in a 9mm x 9mm x 1mm package size. It is suitable for use in a variety of applications, including those requiring high-speed signal buffering and repeater functionality.
Renesas 89HP0608SZBABG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Repeater |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89HP0608SZBABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.