PCI Bridge Chip 32bit 66MHz 128-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCIe to PCI |
| ECC Support | No |
| GPIO | No |
| Pin Count | 128 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |