
System interconnect switch with 16 lanes and 4 ports, supporting PCIe Gen2 (Revision 2) with a bandwidth of 5 Gbps per lane. This integrated circuit features a single channel and operates with typical single supply voltages of 1V, 2.5V, or 3.3V. Packaged in a 324-pin Flip Chip Ball Grid Array (FCBGA) measuring 19mm x 19mm with a 2.82mm maximum height, it is designed for surface mount applications. Operating across a temperature range of -40°C to 85°C, this component offers a maximum power dissipation of 2.87W.
Sign in to ask questions about the Renesas 89HPES16T4AG2ALGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89HPES16T4AG2ALGI8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 2.82(Max) |
| Seated Plane Height (mm) | 3.02 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2 |
| Number of Lanes | 16 |
| Number of Ports | 4 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1|2.5|3.3V |
| Maximum Power Dissipation | 2.87W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89HPES16T4AG2ALGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.