PCI Express Switch System Interconnect Switch 24Lanes 3 Port 1-CH 324-Pin FCBGA Tray
Renesas 89HPES24T3G2ZCALG technical specifications.
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 2 |
| Number of Lanes | 24 |
| Number of Ports | 3 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 2.5|5Gbps |
| Typical Single Supply Voltage | 1|2.5|3.3V |
| Maximum Power Dissipation | 4.31W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 324 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.