The 89HPES3T3ZBBCGI is a 3-port I/O expansion switch from Renesas, supporting PCIe Revision 1.1 with 3 lanes. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 0.89W. The device is packaged in a 144-pin CABGA, suitable for BGA mounting.
Renesas 89HPES3T3ZBBCGI technical specifications.
| Type | I/O Expansion Switch |
| PCIe Revision | 1.1 |
| Number of Lanes | 3 |
| Number of Ports | 3 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 2.5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 0.89W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.