PCI Express Switch Mux/Demux 5Lanes 5 Port 1-CH 196-Pin CABGA Tray
Renesas 89HPES5T5ZBBCGI technical specifications.
| Type | Mux/Demux |
| PCIe Revision | 1.1 |
| Number of Lanes | 5 |
| Number of Ports | 5 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 2.5Gbps |
| Typical Single Supply Voltage | 1|3.3V |
| Maximum Power Dissipation | 1.15W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 196 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.