The 89HPES6T6G2ZCALG is a Gen2 PCIe I/O expansion switch from Renesas, supporting 6 ports and 6 lanes. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum power dissipation of 3.12 watts. The device is packaged in a 324-pin FCBGA and is suitable for high-speed interface applications.
Renesas 89HPES6T6G2ZCALG technical specifications.
| PCIe Generation | Gen2 |
| Type | I/O Expansion Switch |
| PCIe Revision | 2 |
| Number of Lanes | 6 |
| Number of Ports | 6 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 2.5|5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 3.12W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 324 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.