Sign in to ask questions about the Renesas 89KTP0504PBQFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 89KTP0504PBQFN2 technical specifications.
| Type | Development Kit |
| Category | Interface Tools |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89KTP0504PBQFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.