Switch Fabric 320Gbps/640Gbps 1.8V 1517-Pin FCBGA
Checking distributor stock and pricing after the page loads.
Renesas 89TSF500BL technical specifications.
| Switch Core | Non-Blocking |
| Switching Bandwidth | 320Gbps|640Gbps |
| Port Speed | 10Gbps |
| Number of Ports | 32|64 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 1517 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.