Renesas 89TSF552BL technical specifications.
| Fabric Size | 32 x 32 |
| Switch Core | Non-Blocking|Blocking |
| Switching Bandwidth | 320Gbps |
| Port Speed | 10Gbps |
| Number of Ports | 32 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.313|1.89|2.625|3.465V |
| Min Operating Supply Voltage | 1.188|1.71|2.375|3.135V |
| Typical Operating Supply Voltage | 1.25|1.8|2.5|3.3V |
| Pin Count | 1517 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89TSF552BL to view detailed technical specifications.
No datasheet is available for this part.