
The 8N3Q001EG-0002CDI is a programmable crystal oscillator with a frequency stability of ±50 and a maximum symmetry of 55. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 3.135V and 3.465V. The oscillator is available in a 10-pin ceramic leadless chip carrier package, measuring 7mm in length, 5mm in width, and 1.65mm in height, with a seated plane height of 1.65mm and a pin pitch of 2.54mm. It is designed for surface mount applications.
Sign in to ask questions about the Renesas 8N3Q001EG-0002CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8N3Q001EG-0002CDI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3Q001EG-0002CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.