
The 8N3Q001KG-0145CDI8 is a programmable crystal oscillator from Renesas, packaged in a 10-pin CLLCC ceramic leadless chip carrier. It features a frequency stability of ±20 and a maximum symmetry of 55. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3.135V and 3.465V. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Renesas 8N3Q001KG-0145CDI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Frequency Stability | ±20ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3Q001KG-0145CDI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.