
Voltage Controlled Crystal Oscillator (VCXO) with a frequency range of 12.9 to 16.9344 MHz and 50 to 6500 MHz, and an upper range of 56.448 to 6500 MHz. Features ±10ppm frequency tolerance and ±100ppm frequency stability. Operates with LVPECL output, 55% max symmetry, and a 3.3V supply voltage. Housed in a 10-pin Ceramic Leadless Chip Carrier (CLCC) package, measuring 7mm x 5mm x 1.65mm, designed for surface mount applications. Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 8N3QV01AG-0019CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 12.9 to 16.9344|50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±100ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3QV01AG-0019CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.