
Voltage Controlled Crystal Oscillator (VCXO) with a frequency range of 15.476MHz to 866.67MHz/975MHz to 1300MHz. Features ±10ppm frequency tolerance and ±50ppm frequency stability. Operates with LVPECL output logic and a 55% maximum symmetry. Supplied at 3.3V, this 10-pin Ceramic Leadless Chip Carrier (CLCC) is designed for surface mount applications. The component has a package size of 7mm x 5mm x 1.65mm and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas 8N3QV01EG-0002CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8N3QV01EG-0002CDI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 12.9 to 16.9344|50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3QV01EG-0002CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.