
Voltage Controlled Crystal Oscillator (VCXO) with a frequency range of 12.9 to 16.9344 MHz and 50 to 6500 MHz, featuring a frequency tolerance of ±10ppm and stability of ±50ppm. This 10-pin Ceramic Leadless Chip Carrier (CLCC) surface mount component operates at 3.3V with LVPECL output and a maximum symmetry of 55%. It offers a tuning voltage range of 0 to 3.465V and operates within a temperature range of -40°C to 85°C. The package dimensions are 7mm x 5mm x 1.65mm with a 2.54mm pin pitch.
Sign in to ask questions about the Renesas 8N3QV01EG-0006CDI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8N3QV01EG-0006CDI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 12.9 to 16.9344|50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3QV01EG-0006CDI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.