
Voltage Controlled Crystal Oscillator (VCXO) with a frequency range of 15.476MHz to 866.67MHz and 975MHz to 1300MHz. Features ±10ppm frequency tolerance and ±50ppm frequency stability. Operates with LVPECL output, 55% max symmetry, and a 3.3V supply voltage. Packaged in a 10-pin Ceramic Leadless Chip Carrier (CLCC) for surface mounting, with dimensions of 7mm x 5mm x 1.65mm. Supports tuning voltages from 0 to 3.465V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas 8N3QV01EG-0008CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8N3QV01EG-0008CDI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 12.9 to 16.9344|50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3QV01EG-0008CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.