
Voltage Controlled Crystal Oscillator (VCXO) offering selectable frequency ranges from 12.9 to 16.9344 MHz or 50 to 6500 MHz, with an upper range extending to 56.448 to 6500 MHz. Features ±10ppm frequency tolerance and ±50ppm frequency stability, with a maximum symmetry of 55%. Operates from a 3.135V to 3.465V supply, with a tuning voltage range of 0 to 3.465V. Packaged in a 10-pin Ceramic Leadless Chip Carrier (CLCC) for surface mounting, with dimensions of 7mm x 5mm x 1.65mm and a pin pitch of 2.54mm. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas 8N3QV01EG-0010CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8N3QV01EG-0010CDI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 12.9 to 16.9344|50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3QV01EG-0010CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.