The Renesas 8N4Q001EG-0015CDI8 is a programmable crystal oscillator with a frequency stability of ±50 and maximum symmetry of 55. It operates over a supply voltage range of 3.135 to 3.465V and is suitable for use in temperatures from -40 to 85°C. The oscillator is packaged in a ceramic leadless chip carrier (CLCC) with 10 pins, measuring 7mm in length, 5mm in width, and 1.65mm in height. It is designed for surface mount applications.
Sign in to ask questions about the Renesas 8N4Q001EG-0015CDI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8N4Q001EG-0015CDI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N4Q001EG-0015CDI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.