
1:4 LVDS Fanout Buffer, 4 outputs, 1 input, supporting LVDS, LVPECL, and SSTL input logic levels. Features a maximum input frequency of 2000 MHz and operates within a 2.375V to 2.625V supply voltage range. Housed in a 16-pin VFQFPN EP package with a 0.5mm pin pitch, this surface-mount component offers a compact 3.1mm x 3.1mm x 1mm footprint. Extended operating temperature range from -40°C to 85°C.
Renesas 8S89832AKILF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 4 |
| Output Logic Level | LVDS |
| Input Logic Level | LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 2000MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.