
The 8S89832AKILFT is a 16-pin VFQFPN EP fanout buffer IC from Renesas, featuring a non-lead-frame SMT package and a very fine quad flat package with an exposed pad. It operates at a supply voltage range of 2.375 to 2.625 volts and is functional within an operating temperature range of -40 to 85 degrees Celsius. The device supports input logic levels of LVDS, LVPECL, and SSTL, and has a maximum input frequency of 2000. It is designed for surface mount applications and has 4 outputs per chip.
Sign in to ask questions about the Renesas 8S89832AKILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8S89832AKILFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 4 |
| Output Logic Level | LVDS |
| Input Logic Level | LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 2000MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 8S89832AKILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.