The 8S89833AKILF is a 16-terminal industrial clock driver IC from Renesas, designed for operation over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device features a propagation delay of 0.6ns and a maximum frequency of 2000 MHz. It is packaged in a 16-pin quad flat package, measuring 3mm in width and 3mm in length.
Renesas 8S89833AKILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 889833 |
| Propagation Delay (tpd) | 0.6 |
| Prop. Delay@Nom-Sup | 0.6 |
| fmax-Min | 2000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.