Low Skew Clock Driver, 8S Series, 2 True Output(s), 0 Inverted Output(s)
Renesas 8S89874BKILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8S |
| Propagation Delay (tpd) | 0.84 |
| Prop. Delay@Nom-Sup | 0.84 |
| fmax-Min | 2000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.