Sign in to ask questions about the Renesas 8S89874BKILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8S89874BKILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8S |
| Propagation Delay (tpd) | 0.84 |
| Prop. Delay@Nom-Sup | 0.84 |
| fmax-Min | 2000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 8S89874BKILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.