The Renesas 8SLVD1204NLGI is an industrial-grade quad clock driver with a maximum operating temperature of 85 degrees Celsius. It features a JEDEC package code of S-XQCC-N16 and a terminal position of QUAD. The device operates within a supply voltage range of 2.375 to 2.625 volts and has a propagation delay of 0.3 units. It is designed for use in industrial environments and is available in a 16-pin HQCCN package.
Sign in to ask questions about the Renesas 8SLVD1204NLGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8SLVD1204NLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 8SLVD1204NLGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.