The 8SLVD1204NLGI/W is a quad clock driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. This industrial-grade device features a 16-terminal package and a nominal supply voltage of 2.5V. It has a propagation delay of 0.3 units and is designed for use in clock and timing applications. The device is packaged in a HQCCN-16 format and is suitable for use in industrial environments.
Renesas 8SLVD1204NLGI/W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.