The 8SLVD1204NLGI8 is a 16-terminal industrial clock driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. The device features a propagation delay of 0.3 units and is packaged in a S-XQCC-N16 configuration. The 8SLVD1204NLGI8 is a single-function device with a quad terminal position and a width and length of 3mm.
Renesas 8SLVD1204NLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.