The 8SLVD1208NBGI8 is a low skew clock driver IC from Renesas, featuring a supply voltage range of 2.375 to 2.625V and an industrial temperature grade. It has 28 terminals and a quad terminal position, with a width and length of 5mm. The IC is packaged in a 5x5mm VFQFN-28 package, which is RoHS compliant. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 0.38ns.
Renesas 8SLVD1208NBGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.38 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.