The 8SLVP1102ANLGI is an industrial-grade low slew clock driver IC from Renesas, featuring a 16-pin HVQCCN package. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 0.25 nanoseconds. The device is powered by a nominal supply voltage of 2.5V, with a maximum and minimum voltage of 2.625V and 2.375V, respectively. It is a member of the 8S family and is designed for use in clock and timing applications.
Renesas 8SLVP1102ANLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8S |
| Propagation Delay (tpd) | 0.25 |
| Prop. Delay@Nom-Sup | 0.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.