Industrial temperature grade, low skew clock driver with 4 true outputs. Features a 2.5V nominal supply voltage, operating between 2.375V and 2.625V. Offers a propagation delay of 0.32ns. Packaged in a 16-terminal S-XQCC-N16 (3x3mm) JEDEC code.
Renesas 8SLVP1204ANLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8S |
| Propagation Delay (tpd) | 0.32 |
| Prop. Delay@Nom-Sup | 0.32 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.