The 8SLVP1204ANLGI8 is a low skew clock driver from Renesas, operating within a temperature range of -40°C to 85°C. This industrial-grade device features a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. The clock driver has a propagation delay of 0.32ns, making it suitable for high-speed applications. It is packaged in a VFQFN-16 configuration, with 16 terminals in a quad terminal position.
Renesas 8SLVP1204ANLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8S |
| Propagation Delay (tpd) | 0.32 |
| Prop. Delay@Nom-Sup | 0.32 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.