The Renesas 8SLVP1212ANLGI is an industrial-grade low skew clock driver with a supply voltage range of 2.375 to 2.625V. It features a propagation delay of 0.55ns and is available in a 40-pin HVQCCN package. The device operates over a temperature range of -40 to 85°C and is suitable for use in industrial applications.
Renesas 8SLVP1212ANLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVP |
| Propagation Delay (tpd) | 0.55 |
| Prop. Delay@Nom-Sup | 0.55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.