The 8SLVP1212ANLGI8 is an industrial-grade clock driver from Renesas with a nominal supply voltage of 2.5V, maximum supply voltage of 2.625V, and minimum supply voltage of 2.375V. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 0.55ns. The device is packaged in a 40-pin VFQFN package with a quad terminal position and measures 6mm in width and length. It is a single-function device with a logic IC type of low skew clock driver and is part of the 8SLVP family.
Renesas 8SLVP1212ANLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVP |
| Propagation Delay (tpd) | 0.55 |
| Prop. Delay@Nom-Sup | 0.55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.