This industrial-grade quad clock driver from Renesas features 16 terminals and operates within a temperature range of -40°C to 85°C. The device is designed to function with a nominal supply voltage of 2.5V, with a maximum and minimum voltage rating of 2.625V and 2.375V, respectively. The clock driver boasts a propagation delay of 0.225ns, making it suitable for high-speed applications. The device is packaged in a 16-pin HQCCN package type, measuring 3mm in width and length.
Renesas 8SLVP2102ANLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVP |
| Propagation Delay (tpd) | 0.225 |
| Prop. Delay@Nom-Sup | 0.225 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.