The 8SLVP2104ANBGI is an industrial-grade, 2-channel low slew clock driver from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.5V, with a maximum and minimum voltage of 2.625V and 2.375V, respectively. The device features a propagation delay of 0.27ns and is available in a 28-pin HVQCCN package.
Renesas 8SLVP2104ANBGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVP |
| Propagation Delay (tpd) | 0.27 |
| Prop. Delay@Nom-Sup | 0.27 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.