The 8SLVP2108ANLGI/W is a dual low skew clock driver from Renesas, featuring a 48-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has a supply voltage range of 2.375V to 2.625V and a propagation delay of 0.39ns. It is designed for use in clock and timing applications, specifically clock buffers and drivers.
Renesas 8SLVP2108ANLGI/W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVP |
| Propagation Delay (tpd) | 0.39 |
| Prop. Delay@Nom-Sup | 0.39 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.