The 9112AG-16LF-T is a commercial temperature PLL based clock driver IC from Renesas, operating within a supply voltage range of 3.3V to 3.6V. This device features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and a dual terminal position. The IC is available in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. It has a maximum current of 0.025A and a maximum frequency of 133 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9112 |
| Max I(ol) | 0.025 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |