PCM Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 4 Digital-to-Analog Converters (DACs), offering 24-bit resolution and a 192 ksps sampling rate. This Quad Flat No-Lead (QFN) package, with an exposed pad, is designed for surface mounting with a 0.4mm pin pitch. Operating across a 3.135V to 5.25V supply range, it supports analog and digital power supplies and provides a 99 dB signal-to-noise ratio. The interface is serial (HD) and the operating temperature range is 0°C to 70°C.
Renesas 92HD89D1X5NDGXZBX8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| ADC/DAC Resolution | 24bit |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 4 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.465|5.25V |
| Interface Type | Serial (HD) |
| Typical Operating Supply Voltage | 3.3|5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.135|4.75V |
| Number of Channels | 2ADC / 4DAC |
| Number of ADC Inputs | 12 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 99dB |
| Total Harmonic Distortion Plus Noise (THD+N) | 83(Min)dB |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 92HD89D1X5NDGXZBX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.