
PCM audio codec featuring 2 analog-to-digital converters (ADCs) and 4 digital-to-analog converters (DACs). Offers 24-bit resolution for both ADC and DAC with a maximum sampling rate of 192 ksps. This surface-mount integrated circuit is housed in a 48-pin TQFP package with gull-wing leads, measuring 7x7x1.4mm with a 0.5mm pin pitch. Supports serial (HD) interface and operates with supply voltages between 3.135V and 5.25V, with typical operation at 3.3V or 5V. Achieves a signal-to-noise ratio of 99 dB and a THD+N of 83 dB (min).
Renesas 92HD89D3X5PRGXZBX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| ADC/DAC Resolution | 24bit |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 4 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.465|5.25V |
| Interface Type | Serial (HD) |
| Typical Operating Supply Voltage | 3.3|5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.135|4.75V |
| Number of Channels | 2ADC / 4DAC |
| Number of ADC Inputs | 12 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 99dB |
| Total Harmonic Distortion Plus Noise (THD+N) | 83(Min)dB |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 92HD89D3X5PRGXZBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.