
PCM Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 5 Digital-to-Analog Converters (DACs). This integrated circuit offers 24-bit resolution for both ADC and DAC operations, supporting sampling rates up to 192 ksps. The device utilizes a serial (HD) interface and is housed in a 48-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting. Operating within a temperature range of 0°C to 70°C, it supports supply voltages from 3.135V to 5.25V, with a typical operating voltage of 3.3V or 5V. Key performance metrics include a signal-to-noise ratio of 99 dB and a minimum THD+N of 83 dB.
Renesas 92HD89E3X5PRGXZBX8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| ADC/DAC Resolution | 24bit |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 5 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.465|5.25V |
| Interface Type | Serial (HD) |
| Typical Operating Supply Voltage | 3.3|5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3.135|4.75V |
| Number of Channels | 2ADC / 5DAC |
| Number of ADC Inputs | 12 |
| Number of DAC Outputs | 1 |
| Signal to Noise Ratio | 99dB |
| Total Harmonic Distortion Plus Noise (THD+N) | 83(Min)dB |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 92HD89E3X5PRGXZBX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.