
The 94227AFLF is a clock generator IC available in a 48-pin SSOP package with a lead-frame SMT construction. It operates over a temperature range of unspecified limits and is suitable for surface mount applications. The device has a clock input frequency range of 14.318 to 200 MHz. The package dimensions are 15.88mm in length, 7.49mm in width, and 2.29mm in height. The Renesas 94227AFLF is a semiconductor device classified under the category of clock generators and synthesizers.
Renesas 94227AFLF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 15.88 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 2.29 |
| Seated Plane Height (mm) | 2.59 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Clock Input Frequency | 14.318 to 200MHz |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 94227AFLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.