
The 952926CFLFT is a 48-pin SSOP lead-frame SMT programmable timing control hub from Renesas. It features a shrink small outline package with gull-wing leads and a seated plane height of 2.59mm. The device is designed for surface mount applications and is compliant with the MO-118AA Jedec standard. The 952926CFLFT is categorized as a miscellaneous clock and timing IC.
Sign in to ask questions about the Renesas 952926CFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 952926CFLFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 15.88 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 2.29 |
| Seated Plane Height (mm) | 2.59 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Category | Programmable Timing Control Hub |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 952926CFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.