The 9DB102BGLFT is a commercial temperature PLL based clock driver IC from Renesas, featuring a supply voltage range of 3.135 to 3.465V. It has 20 terminals and operates over a temperature range of 0 to 70C. The device has a propagation delay of 0.15ns and 0.185ns at nominal supply voltage. It is available in a TSSOP-20 package.
Renesas 9DB102BGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| Propagation Delay (tpd) | 0.15 |
| Prop. Delay@Nom-Sup | 0.185 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.