The 9DB108BGLF is a commercial temperature PLL based clock driver IC from Renesas, operating within a supply voltage range of 3.135 to 3.465V. It features a TSSOP-48 package with a 6.10 mm width and 0.50 mm pitch, and is compliant with ROHS standards. The device has 48 terminals and is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Renesas 9DB108BGLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.