This commercial PLL based clock driver IC from Renesas operates within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.465V, with a minimum supply voltage of 3.135V. The IC is packaged in a 6.10 mm, 0.50 mm pitch, ROHS compliant TSSOP-48 package. It is a single-function device with 48 terminals and a dual terminal position.
Renesas 9DB108BGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.