The 9DB433AGILF is a 28-pin TSSOP clock driver from Renesas. It supports differential HCSL output signal type and can operate at frequencies between 50 MHz and 166.66 MHz. The device features a spread spectrum function and has a maximum cycle-to-cycle jitter of 50 ps. It can operate within a temperature range of -40°C to 85°C. The clock driver has a pin count of 28 and is packaged in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Renesas 9DB433AGILF technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 50MHz |
| Maximum Input Frequency | 110MHz |
| Minimum Output Frequency | 5MHz |
| Maximum Output Frequency | 166.66MHz |
| Maximum Cycle to Cycle Jitter | 50ps |
| Maximum Duty Cycle | 55% |
| Maximum Output Skew | 60ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.